857-082-424-201

Heilind Number:EDA857-082-424-201
Manufacturer:EDAC
Manufacturer Number:857-082-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-424-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a 5A amperage capacity and Copper Alloy contacts, it guarantees secure and efficient power transmission. The two-row design with 82 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your PCB setup with this essential component for seamless and dependable board-to-board connections.