857-082-424-212

Heilind Number:EDA857-082-424-212
Manufacturer:EDAC
Manufacturer Number:857-082-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-424-212

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this dual-row connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 5A. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Boasting 82 positions, it accommodates multiple data and power lines with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial applications. Its straight mount orientation allows for convenient installation on PCBs, making it a versatile solution for your connectivity needs. Elevate your electronic designs with this high-performance Card Edge Connector.