857-082-440-201

Heilind Number:EDA857-082-440-201
Manufacturer:EDAC
Manufacturer Number:857-082-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-440-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of 82 positions, it offers ample connectivity possibilities, while the copper alloy contact material guarantees efficient signal transmission. The .156" pitch and .2" row spacing provide easy integration, and its straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB application requiring precision and durability. Elevate your connectivity solutions with this essential component.