857-082-442-207

Heilind Number:EDA857-082-442-207
Manufacturer:EDAC
Manufacturer Number:857-082-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-442-207

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance even in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also fire-resistant. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures smooth and secure data transmission. Boasting 82 positions, it offers ample room for your connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.