857-082-442-212

Heilind Number:EDA857-082-442-212
Manufacturer:EDAC
Manufacturer Number:857-082-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-442-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black finish and is capable of handling up to 5 A of power. Its housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance in high-temperature environments. With two rows and 82 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it is easy to install and use. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore more of our quality products in the Connectors category.