857-082-455-212

Heilind Number:EDA857-082-455-212
Manufacturer:EDAC
Manufacturer Number:857-082-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-455-212

Detailed Description

Enhance your electronics with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, it not only ensures a secure connection but also adds a touch of sophistication to your setup. With a current rating of 5 A, it's perfect for power-hungry applications. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. Boasting two rows and 82 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission. With a pitch and row spacing of .156 and .2 inches respectively, it's compatible with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial use. Upgrade your PCB connectors with this essential component.