857-082-456-201

Heilind Number:EDA857-082-456-201
Manufacturer:EDAC
Manufacturer Number:857-082-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-456-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points, each crafted from high-quality Copper Alloy, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering seamless integration for your projects. Boasting 82 positions, this connector facilitates versatile board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for diverse applications. Elevate your connectivity experience with this essential component for all your PCB connector needs.