857-082-458-201

Heilind Number:EDA857-082-458-201
Manufacturer:EDAC
Manufacturer Number:857-082-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-458-201

Detailed Description

Enhance connectivity in high-temperature environments with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 82 positions, it offers seamless board-to-board connectivity. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse settings. Ideal for demanding applications, this connector is a must-have for any electronic setup.