857-082-458-202

Heilind Number:EDA857-082-458-202
Manufacturer:EDAC
Manufacturer Number:857-082-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-458-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector is both visually appealing and built to last. Featuring two rows for efficient data transfer, it offers 82 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration into your circuitry. Crafted with copper alloy contacts, it guarantees reliable power transmission with a maximum amperage of 5 A. Its right-angle mount orientation allows for convenient installation, while an operating temperature range of -40 to 105 °C ensures reliable operation even in extreme conditions. Trust in our Card Edge Connector for superior board-to-board connectivity in your electronic applications.