857-082-458-203

Heilind Number:EDA857-082-458-203
Manufacturer:EDAC
Manufacturer Number:857-082-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-458-203

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black finish. Designed for optimal performance, this connector boasts a 5A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows and 82 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature environments. Upgrade your PCB connectivity with our state-of-the-art Card Edge Connector.