857-082-458-207

Heilind Number:EDA857-082-458-207
Manufacturer:EDAC
Manufacturer Number:857-082-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-458-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 in, it guarantees reliable connectivity. Its two rows and 82 positions offer ample space for multiple connections, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature applications. Trust in its quality and efficiency for seamless board-to-board PCB connections. Elevate your projects with this essential component.