857-082-458-212

Heilind Number:EDA857-082-458-212
Manufacturer:EDAC
Manufacturer Number:857-082-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-458-212

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transfer at a maximum amperage of 5 A. With two rows and 82 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation allows for efficient installation, while a pitch of .156 inches and row spacing of .2 inches enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential component, perfect for various applications in electronics and beyond.