857-082-459-201

Heilind Number:EDA857-082-459-201
Manufacturer:EDAC
Manufacturer Number:857-082-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-459-201

Detailed Description

Enhance your PCB connections with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 5A amperage rating, it guarantees reliable power transmission. Its dual-row design, with 82 positions, offers ample connectivity options. The copper alloy contacts and .156-inch pitch provide efficient signal transfer, while the .2-inch row spacing allows for easy installation. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this right-angle mount connector is a versatile solution for your PCB connectivity needs. Elevate your projects with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.