857-082-459-202

Heilind Number:EDA857-082-459-202
Manufacturer:EDAC
Manufacturer Number:857-082-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-459-202

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. With 82 positions spread across two rows at a pitch of .156 inches, it offers seamless connectivity for your electronic components. The right-angle mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for efficient and secure board-to-board connections.