857-082-460-201

Heilind Number:EDA857-082-460-201
Manufacturer:EDAC
Manufacturer Number:857-082-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-460-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted for durability and reliability, this black connector features a total of 82 positions across two rows, ensuring seamless communication between your boards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connection. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, provides high-temperature resistance for secure operation in extreme environments. Designed for straight mount orientation, it easily integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust performance. Elevate your connectivity with this essential component for your electronic projects.