857-082-460-202

Heilind Number:EDA857-082-460-202
Manufacturer:EDAC
Manufacturer Number:857-082-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-460-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance even in challenging conditions. With two rows and 82 positions, this connector offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for easy and secure integration, while the straight mount orientation facilitates hassle-free installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.