857-082-460-207

Heilind Number:EDA857-082-460-207
Manufacturer:EDAC
Manufacturer Number:857-082-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-460-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this sleek black connector boasts a 5A amperage, making it ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees both durability and efficient conductivity. With two rows and 82 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial or commercial settings. Its straight mount orientation simplifies installation, while its category designation ensures it meets the highest industry standards. Upgrade your PCB design with this essential component.