857-082-460-212

Heilind Number:EDA857-082-460-212
Manufacturer:EDAC
Manufacturer Number:857-082-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, a sophisticated solution for your PCB connectivity needs. This sleek and durable connector, in a sleek black hue, features UL 94V-0 Polyphenylene Sulfide housing material for maximum heat resistance. With two rows and a total of 82 positions, it offers ample connectivity options for your electronic devices. The contact material is made of reliable Copper Alloy, ensuring optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your connectivity with our top-of-the-line Card Edge Connector.