857-082-520-201

Heilind Number:EDA857-082-520-201
Manufacturer:EDAC
Manufacturer Number:857-082-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for secure and efficient power transmission. With a pitch of .156 inches and 82 positions spread across 2 rows, it offers ample connectivity options for your application. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial settings. The sleek black design adds a professional touch to your setup, while the straight mount orientation simplifies installation. Trust in our connector for high performance and durability in your board-to-board PCB connections.