857-082-522-202

Heilind Number:EDA857-082-522-202
Manufacturer:EDAC
Manufacturer Number:857-082-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-522-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. This essential component, designed for optimal performance, features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 82 positions each, it offers seamless integration on PCBs, ensuring reliable data transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly between -40 and 105°C, it is ideal for industrial applications where temperature fluctuations are common. Choose this Straight-mount Connector for a secure and efficient board-to-board connection solution.