857-082-522-203

Heilind Number:EDA857-082-522-203
Manufacturer:EDAC
Manufacturer Number:857-082-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-522-203

Detailed Description

Upgrade your high-temperature connectivity with this dual-row Card Edge Connector, designed for reliable performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures robust housing that can withstand extreme conditions. Featuring 82 positions and a pitch of .156 inches, this connector offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation and row spacing of .2 inches provide ease of installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is ideal for applications requiring precision and resilience. Elevate your connectivity solutions with this essential component.