857-082-524-202

Heilind Number:EDA857-082-524-202
Manufacturer:EDAC
Manufacturer Number:857-082-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-524-202

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections. Its two rows and 82 positions provide ample flexibility for your PCB layout needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for robust and reliable board-to-board connections.