857-082-540-204

Heilind Number:EDA857-082-540-204
Manufacturer:EDAC
Manufacturer Number:857-082-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-540-204

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and 82 positions, it offers ample connectivity for your circuitry. The copper alloy contacts ensure reliable transmission, while the 5A amperage capacity accommodates power-hungry applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Its straight mount orientation and .156-inch pitch make installation a breeze, perfect for board-to-board connections in a variety of electronic devices. Upgrade to our High Temp Card Edge Connector and experience seamless performance in even the most challenging conditions.