857-082-540-212

Heilind Number:EDA857-082-540-212
Manufacturer:EDAC
Manufacturer Number:857-082-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-540-212

Detailed Description

Elevate your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this essential component boasts a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees seamless data transfer and power delivery. Featuring 82 positions in total, this connector offers ample connectivity options for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable for a wide range of applications. Upgrade your setup with our high-quality Card Edge Connector and experience enhanced connectivity like never before.