857-082-542-202

Heilind Number:EDA857-082-542-202
Manufacturer:EDAC
Manufacturer Number:857-082-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 5A amperage capacity and features a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient board-to-board connections. Its straight mount orientation and a total of 82 positions make it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in challenging environments. Upgrade your setup with this essential component for seamless connectivity.