857-082-542-207

Heilind Number:EDA857-082-542-207
Manufacturer:EDAC
Manufacturer Number:857-082-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-542-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. Crafted with a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. Its two rows of Copper Alloy contacts offer enhanced connectivity, with a pitch of .156 inches and row spacing of .2 inches. With 82 positions available, it facilitates seamless board-to-board connections for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is a versatile solution for various applications. The sleek black design not only adds a professional touch but also complies with industry standards. Perfect for electronic devices that require high-temperature resistance, this connector guarantees optimal performance. Trust in its quality construction for your connectivity needs.