857-082-555-212

Heilind Number:EDA857-082-555-212
Manufacturer:EDAC
Manufacturer Number:857-082-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-555-212

Detailed Description

Enhance thermal performance in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless board-to-board connectivity, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 82 positions, it ensures efficient power transfer with a 5A amperage rating. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing offers optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications that demand robust performance. Explore our range of connectors for a seamless PCB integration solution.