857-082-556-212

Heilind Number:EDA857-082-556-212
Manufacturer:EDAC
Manufacturer Number:857-082-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Featuring a sleek Black color and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a dual-row design and a total of 82 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether you require straight or right-angle mounting, this connector's versatile design meets your needs with ease. Elevate your PCB assembly with this essential component, a standout in our extensive range of high-quality connectors.