857-082-558-201

Heilind Number:EDA857-082-558-201
Manufacturer:EDAC
Manufacturer Number:857-082-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-558-201

Detailed Description

Enhance your high-temperature connectivity solutions with our robust Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With two rows of 82 positions, it offers ample connectivity options while the copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. The right-angle mount orientation and a pitch of .156 inches make for easy installation on your PCB. Elevate your connectivity game with this essential component.