857-082-558-202

Heilind Number:EDA857-082-558-202
Manufacturer:EDAC
Manufacturer Number:857-082-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-558-202

Detailed Description

Enhance your equipment with our High Temp Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and efficiency. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and stable connectivity for up to 82 positions. The right-angle mount orientation allows for versatile installation, while its high temperature operating range of -40 to 105°C guarantees reliable operation even in extreme conditions. Upgrade your PCB connections with this essential component, perfect for a wide range of applications.