857-082-558-207

Heilind Number:EDA857-082-558-207
Manufacturer:EDAC
Manufacturer Number:857-082-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-558-207

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector combines a sleek black housing with UL 94V-0 Polyphenylene Sulfide material for enhanced durability. With dual rows and a total of 82 positions, it offers ample connectivity for your PCBs. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector guarantees seamless functionality even in extreme conditions. Upgrade your electronic setups with this essential component.