857-082-558-212

Heilind Number:EDA857-082-558-212
Manufacturer:EDAC
Manufacturer Number:857-082-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-558-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a 5A amperage capacity and features housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers secure and efficient board-to-board connection. The right-angle mount orientation and 82 positions make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of products for more options in PCB connectors.