857-082-560-201

Heilind Number:EDA857-082-560-201
Manufacturer:EDAC
Manufacturer Number:857-082-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-560-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and two rows of 82 positions, it offers reliable connectivity for your PCB applications. The straight mount orientation and black color make it easy to integrate seamlessly into your designs. Operating effectively in temperatures ranging from -40 to 105 °C, this connector ensures stability and longevity in a variety of industrial settings. Upgrade your connectivity solutions with this essential component.