857-082-560-207

Heilind Number:EDA857-082-560-207
Manufacturer:EDAC
Manufacturer Number:857-082-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-082-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-082-560-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black design adds a modern touch, while its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector offers reliable power transmission for your PCB setups. The .156-inch pitch and .2-inch row spacing provide a snug fit for 82 positions, allowing for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Choose this connector for efficiency and precision in your electronic projects.