857-084-400-201

Heilind Number:EDA857-084-400-201
Manufacturer:EDAC
Manufacturer Number:857-084-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-400-201

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector. Designed for reliability in challenging environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCBs. The .156-inch pitch and .2-inch row spacing make it easy to integrate, while the 84 positions cater to complex setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Trust in its straight mount orientation for seamless installation. Elevate your connectivity solutions with this essential component.