857-084-400-207

Heilind Number:EDA857-084-400-207
Manufacturer:EDAC
Manufacturer Number:857-084-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-400-207

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector, designed for optimal performance. With a black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any operating environment. Featuring two rows of 84 contact positions, it offers ample connectivity for your PCB applications. The contact material is Copper Alloy, known for its excellent conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation further adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this high-performance Card Edge Connector.