857-084-420-212

Heilind Number:EDA857-084-420-212
Manufacturer:EDAC
Manufacturer Number:857-084-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-420-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5A. With two rows and a pitch of .156 inches, it offers a total of 84 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments where reliability is key. Upgrade your setup and experience superior connectivity with this essential component.