857-084-422-204

Heilind Number:EDA857-084-422-204
Manufacturer:EDAC
Manufacturer Number:857-084-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-422-204

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connector. This essential component, designed for durability and reliability, features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, it offers a secure connection for up to 84 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation streamlines installation, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly between -40 and 105 degrees Celsius, this connector is a must-have for any electronic setup requiring robust board-to-board connectivity. Trust in its quality and performance for seamless operations in a variety of applications.