857-084-424-212

Heilind Number:EDA857-084-424-212
Manufacturer:EDAC
Manufacturer Number:857-084-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-424-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and reliability. With a double-row configuration and 84 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation facilitates easy installation on your PCB boards. Upgrade your connectivity solutions with this essential component.