857-084-440-201

Heilind Number:EDA857-084-440-201
Manufacturer:EDAC
Manufacturer Number:857-084-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-440-201

Detailed Description

Upgrade your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With an amperage rating of 5 A, it provides efficient power transmission for your devices. Its two rows of contact points, crafted from copper alloy, offer secure and stable connectivity. The .156-inch pitch and .2-inch row spacing, along with 84 positions, allow for precise assembly on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Whether you're working on telecommunications systems, industrial machinery, or automotive electronics, this Card Edge Connector guarantees excellent performance. Upgrade your connectivity solutions today and experience enhanced reliability in your projects.