857-084-440-204

Heilind Number:EDA857-084-440-204
Manufacturer:EDAC
Manufacturer Number:857-084-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-440-204

Detailed Description

Designed for high-temperature applications, this black Card Edge Connector is a reliable solution for connecting printed circuit boards. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures excellent performance and safety. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers a total of 84 positions for seamless connectivity. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures reliability in harsh environments. Perfect for use in various industries, this connector is a crucial component for board-to-board PCB connections.