857-084-440-207

Heilind Number:EDA857-084-440-207
Manufacturer:EDAC
Manufacturer Number:857-084-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-440-207

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliable performance, it boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for robust durability. With two rows and a total of 84 positions, it offers ample connectivity options. The Copper Alloy contact material ensures secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications requiring superior reliability. Its straight mount orientation and compliance with industry standards make it an essential component for any PCB connection setup.