857-084-442-201

Heilind Number:EDA857-084-442-201
Manufacturer:EDAC
Manufacturer Number:857-084-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-442-201

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed with precision and performance in mind, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 84 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in extreme conditions ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Install it effortlessly in a straight orientation and experience seamless board-to-board connectivity like never before. Elevate your PCB designs with this essential connector, a true game-changer in the realm of electronic connectivity.