857-084-442-207

Heilind Number:EDA857-084-442-207
Manufacturer:EDAC
Manufacturer Number:857-084-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-442-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of 84 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power delivery, with a 5A amperage rating for high-performance applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for demanding industrial environments, this connector is a must-have for enhancing your electronic systems' connectivity and functionality.