857-084-442-212

Heilind Number:EDA857-084-442-212
Manufacturer:EDAC
Manufacturer Number:857-084-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-442-212

Detailed Description

Achieve reliable high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure power transmission. With two rows and 84 positions, it offers ample connectivity options for your PCB setup. The straight mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for demanding applications, this connector is a dependable choice for board-to-board connections.