857-084-455-201

Heilind Number:EDA857-084-455-201
Manufacturer:EDAC
Manufacturer Number:857-084-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-455-201

Detailed Description

Enhance your high-temperature board-to-board connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating a total of 84 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications requiring a robust and efficient connection solution. Elevate your PCB connectivity with this essential component.