857-084-455-204

Heilind Number:EDA857-084-455-204
Manufacturer:EDAC
Manufacturer Number:857-084-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-455-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a dual-row configuration with 84 positions, ensuring seamless connectivity for your circuit boards. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. The contact material, made of Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for applications that require precision and resilience. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic systems. Elevate your PCB connections with this high-performance Card Edge Connector.