857-084-455-207

Heilind Number:EDA857-084-455-207
Manufacturer:EDAC
Manufacturer Number:857-084-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-455-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 5A amperage capacity, it offers reliable power transmission for your applications. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless interconnectivity. Boasting 84 positions, this connector allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Perfect for high-speed board-to-board connections, this connector is a must-have in your electronic components arsenal. Elevate your connectivity solutions with this high-performance Card Edge Connector.