857-084-455-208

Heilind Number:EDA857-084-455-208
Manufacturer:EDAC
Manufacturer Number:857-084-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts durability and high temperature resistance, with an operating range of -40 to 105 °C. Its copper alloy contact material ensures excellent conductivity, while the 2-row design with 84 positions allows for versatile connectivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and secure mounting on your circuit board. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, our Card Edge Connector guarantees optimal performance in harsh environments. Upgrade your connectivity solutions with this essential component.