857-084-456-201

Heilind Number:EDA857-084-456-201
Manufacturer:EDAC
Manufacturer Number:857-084-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-084-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-084-456-201

Detailed Description

Enhance your high-temperature electronics projects with our advanced Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and 84 positions, it offers ample connectivity options while ensuring reliable power transmission, thanks to its copper alloy contact material. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly professional. Upgrade your setup with this essential component and experience seamless connectivity like never before.